• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EFB Elektronik K5518.2 RJ45 Patch cable CAT 6 S/FTP 2.00 m White Flame-retardant, Halogen-free, incl. detent, gold plate

1/8
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

White

Connector version

straight

Cable features

Flame-retardant

Halogen-free

incl. detent

gold plated connectors

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1781734 EFB Elektronik K5518.2 RJ45 Patch cable CAT 6 S/FTP 2.00 m White Flame-retardant, Halogen-free, incl. detent, gold plate

Description

Special features:
Sheath material: LSZH
Cross section: 4 x 2 x AWG 27/7
cable diameter 6.2mm
Type of grommet: molded strain relief sleeve (patented)
Long inscription: on the sleeve

General Characteristics
Category: CAT.6
Transmission: 5 Gbit
Bandwidth 250MHz
TIA/EIA 568B assignment
Conductor material: Copper
Plug: RJ45 shielded, IEC -60603-7-5
Contacts: gold-plated 1 μ
Jack protection: available
Cable setup: S/FTP
Flame-resistant: IEC 60332-1
Halogen-free: IEC 60754-2
Low Smoke: IEC 61034

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.