• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EFB Elektronik WGB-1906WS.45 Wall cabinet (W x H x D) 535 x 306 x 450 mm 6 U Pure white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EFB electronics WGB -1906 WS.45 Rack 80 kg wall mounted 19" CASING 6HE white

  • 19" wall housing 1-part, Type Flat Pack
  • Steel plate housing screwable, not pre-assembled
  • Front door fully from certified safety glass (thickness 4 mm), smoke, colors, hardened, smoothed, anti-static
  • Lockable front door, door opening angle 120°
  • Door stop can be changed easily replaceable (right/left).
  • Not removable side panels
  • Roof prepared for installation of 2x individual fans
  • Roof and floor with cable entry 145 x 70 mm
  • Internal 2 x 19" Profiled rails, adjustable depth, with lateral opening for cable duct
  • Can support up to 80 kg (static, evenly distributed)
  • Protection type IP20
  • Including Key
  • Delivery divided into 1 carton with carrying handle

Technical specifications

Product type

Wall cabinet

Rack unit

6 U

Width

535 mm

Height

306 mm

Depth

450 mm

Material

Steel

Glass

Dim

(W x H x D) 535 x 306 x 450 mm

Weight

11 kg

Factory colour

Pure white

Rack size

483 mm (19")

Cable length

0 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1910025 EFB Elektronik WGB-1906WS.45 Wall cabinet (W x H x D) 535 x 306 x 450 mm 6 U Pure white

User & Safety Instructions

User & Safety Instructions 1910025 EFB Elektronik WGB-1906WS.45 Wall cabinet (W x H x D) 535 x 306 x 450 mm 6 U Pure white

Description

19" wall housing with higher load capacity up to 80 kg with static evenly distributed weight. Can be used universally thanks to the multi-functional structure. Available in the colors light gray, black and pure white. Available in 6,9,12 and 15 height units.

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)