• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0200x00052300 Power strip (+ switch) Silver, Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ehmann 0200x00052300 Power strip (+ switch)

  • Power: 3,600 W16 A nominal current250V~, 50 Hz nominal voltage
  • This text is machine translated.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

5

Used at

Indoors

Mounting type

Fixed

Material

Plastic

Operating voltage

250 V

Power rating

3600 W

Factory colour

Silver

Black

Length

526 mm

Width

74 mm

Height

47 mm

(Ø)

10 mm

IP20

Documents & Downloads

Datasheet

Datasheet 2619457 Ehmann 0200x00052300 Power strip (+ switch) Silver, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2619457 Ehmann 0200x00052300 Power strip (+ switch) Silver, Black 1 pc(s)

Description

Features

  • Robust plastic profile, grayBuilt-in sockets (turned 90°), roundExtra large distances between the sockets 64 mmExtended touch protection through the use of a shutterEnd caps with attachment optionWithout feed lineSimple screw connectionSpacious connection room, cable entry (Ø 10 mm)

Scope of delivery

  • Socket strip 5fach can be connected

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)