• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0207x00122301 Surge protection power strip 12x Grey PG connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection socket strip with 12 sockets, with mains filter

  • With acoustic signal tone and visual signal lamp
  • With thermal safeguard of the varistors
  • Line filter
  • 'VARIO LINEA' in red and black capital letters on a white background.
  • Oval logo with black, red and gold brush stroke and text 'Quality from Germany' against a green background.

Technical specifications

  • 1 illuminated 2-pin switch
Product type

Surge protection power strip

Light bulb features

Surge protection

incl. switch

Child safety

Outlets

12

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Leakage current

6.5 kA

Type

With line filter

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3600 W

Factory colour

Grey

Length

1004 mm

Width

72 mm

Height

47 mm

Cable type

H05VV-F 3G 1.5 mm²

Nominal voltage (details)

230 V AC

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 621400 Ehmann 0207x00122301 Surge protection power strip 12x Grey PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 621400 Ehmann 0207x00122301 Surge protection power strip 12x Grey PG connector 1 pc(s)

Warranty Terms

Warranty Terms 621400 Ehmann 0207x00122301 Surge protection power strip 12x Grey PG connector 1 pc(s)

Description

When the surge protection has been triggered, the "active protection" light on the front goes out and an audible signal is given. The connected devices continue to operate even when the surge protection is inactive. To regain the protection function, renew the built-in fine-wire fuse (T6.3 A/250 V). Separate the connected two-pole loads above the in-built illuminated switch from the mains.

Features

  • Response time <25 ns
  • Fine fuse T6,3 A/250 V

Scope of delivery

  • Replacement fuse included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)