• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0268x0062301 Socket splitter Silver, Black PG connector 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ehmann 0268x0062301 Socket splitter

  • Power: 3,600 W16 A nominal current250V~, 50 Hz nominal voltageWith inrush current limiter ESB-9/6
  • This text is machine translated.

Technical specifications

Product type

Socket splitter

Light bulb features

incl. inrush current limiter

Outlets

6

Cable length

1.5 m

Used at

Indoors

Mounting type

Fixed

Material

Plastic

Plug type

PG connector

No. of IEC C19 16A sockets

6

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Silver

Black

Length

655 mm

Width

74 mm

Height

47 mm

IP20

Documents & Downloads

Datasheet

Datasheet 2619474 Ehmann 0268x0062301 Socket splitter Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2619474 Ehmann 0268x0062301 Socket splitter Silver, Black PG connector 1 pc(s)

Description

Features

  • With ESB-9/6 switch-on current limiter to avoid voltage peaks when switching onRobust plastic profile, grayBuilt-in sockets (turned 90°), roundExtra large distances between the sockets 64 mm2-pin power switch, reliable shutdown, no standby consumption1.5 m feed line with angle plugExtended touch protection through the use of a shutterEnd caps with attachment option

Scope of delivery

  • Strip with inrush current limiter 6fach

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)