• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 2120c0709 Pull-cord dimmer switch Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bul

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 76.99
-22 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cord dimmer LED

  • With basic value setting
  • The image shows the 'LUMEO MOBIL' logo in orange and black lettering.

Technical specifications

Product type

Pull-cord dimmer switch

Operating voltage

230 V

Power rating (min.)

7 W

Suitable for

Transformer (mechanical)

Power rating (max.)

110 W

Suitable for light bulbs

LED bulb

Energy saving bulb

Halogen lamp

Light bulb

Switching capacity (LED)

7 - 110 W

Switching capacity (energy saving bulbs)

7 - 110 W

Switching capacity (light bulbs)

7 - 110 W

Switching capacity (halogen bulbs)

7 - 110 W

Factory colour

Black

Cable length

1.80 m

Documents & Downloads

Datasheet

Datasheet 552927 Ehmann 2120c0709 Pull-cord dimmer switch Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bul

User & Safety Instructions

User & Safety Instructions 552927 Ehmann 2120c0709 Pull-cord dimmer switch Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bul

Description

Before the dimmende lamp is plugged into the socket. The lamp is switched on/off using the sliding switch of the cord dimmer and the adjusting roller can be dimmed.

This text is machine translated.

Hints

At the rear of the device can be used with the aid of a screwdriver the basic value can be set. For this purpose, the slider of the cord dimmer switch to minimum brightness. If, for example, LED lamps flickering, you can attempt with a basic value increase this balance. The setting should be carried out in such a way that, in the minimum brightness setting of the slider is still a light of the lamp.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.19€ 63.19*

What kind of Dimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)