• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 2620x0109 Dimmer adapter Suitable for light bulbs: Halogen lamp, Light bulb Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimmer adapter w. switch bulb/NV halogen lamp (magn. transformer) 20-300 W

  • Brightness can be adjusted via slide control
  • With integrated orientation light
  • With increased touch protection
  • The image shows the 'LUMEO MOBIL' logo in orange and black lettering.

Technical specifications

  • 1.8 m cable
Product type

Dimmer adapter

Operating voltage

230 V

Power rating (min.)

20 W

Power rating (max.)

300 W

Suitable for light bulbs

Halogen lamp

Light bulb

Switching capacity (light bulbs)

20 - 300 W

Switching capacity (halogen bulbs)

20 - 300 W

Factory colour

Black

Type

Phase angle control

Cable length

1.80 m

Design type

Adapter

Suitable for

NV-Halogen lamps(electron. Trafos), Highvolt-Halogen lamps and bulbs.

Operating voltage

230 V/50 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 614502 Ehmann 2620x0109 Dimmer adapter Suitable for light bulbs: Halogen lamp, Light bulb Black

User & Safety Instructions

User & Safety Instructions 614502 Ehmann 2620x0109 Dimmer adapter Suitable for light bulbs: Halogen lamp, Light bulb Black

Warranty Terms

Warranty Terms 614502 Ehmann 2620x0109 Dimmer adapter Suitable for light bulbs: Halogen lamp, Light bulb Black

Description

The dimmer-adapter is placed between Light-plug and Socket and dimms you standard lamp and socket-light individually. The cord-dimmer functions for all NV-Halogen lamps (electron. Trafos), Highvolt-Halogen lamps and bulbs. With separate on-off switch and orientstion light in dark.

What kind of Dimmers are you looking for?