• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 2660x0109 Pull-cord dimmer switch Suitable for light bulbs: Halogen lamp, Light bulb White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cord dimmer 20-300 W

  • Brightness can be adjusted via slide control
  • With integrated orientation light
  • With increased touch protection
  • The image shows the 'LUMEO MOBIL' logo in orange and black lettering.

Technical specifications

Product type

Pull-cord dimmer switch

Operating voltage

230 V

Power rating (min.)

20 W

Power rating (max.)

300 W

Suitable for light bulbs

Halogen lamp

Light bulb

Switching capacity (light bulbs)

20 - 300 W

Switching capacity (halogen bulbs)

20 - 300 W

Factory colour

White

Type

Phase section with slider

Cable length

1.80 m

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551588 Ehmann 2660x0109 Pull-cord dimmer switch Suitable for light bulbs: Halogen lamp, Light bulb White

Warranty Terms

Warranty Terms 551588 Ehmann 2660x0109 Pull-cord dimmer switch Suitable for light bulbs: Halogen lamp, Light bulb White

Description

Adapter with Slider for hand and foot control. Switch on and off via a separate switch.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)