• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 21100806 DIN-rail dimmer Suitable for light bulbs: Light bulb, Energy saving bulb, Halogen lamp, Fluorescent lamp

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multipurpose dimming switch EUD12NPN

  • For dimmable power saving lamps ESL and dimmable LEDs up to 100 W
  • Retains the adjusted level of brightness with power off
  • With snooze and kid's room feature

Technical specifications

  • Multipurpose control voltage 8 , 230 V UC, galvanically separated from the supply and switching voltage 230 V
Product type

DIN-rail dimmer

Operating voltage

230 V

Power rating (max.)

400 W

Suitable for light bulbs

Light bulb

Energy saving bulb

Halogen lamp

Fluorescent lamp

LED bulb

Switching capacity (LED)

100 W

Switching capacity (energy saving bulbs)

100 W

Switching capacity (light bulbs)

400 W

Switching capacity (halogen bulbs)

400 W

Switching capacity (light tubes)

400 W

Factory colour

Blue

Grey

Type

Touch button

Dim

(L x W x H) 82 x 18 x 58 mm

Length

82 mm

Width

18 mm

Height

58 mm

Depth

150 mm

Power rating

400 W

Design type

DIN rail mounting

Suitable for

Bulbs, dimmable power saving lamps, 230 V Halogen lamps, fluorescent lamps and dimmable LEDs

Operating voltage

230 V/50 Hz

Weight

580 g

DRA (DIN-rail adapter)

Other

Touch control button

Blue

TRUE

1

Screwed terminal

Other

400 W

50-50 MHz

Thermoplastic

Universal

Plastic

Snapper mounting

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

230-230 V

12-230 V

FALSE

Matt

6-6 mm²

18 mm

58 mm

66 mm

FALSE

TRUE

TRUE

FALSE

400-400 W

400-400 VA

400-400 VA

FALSE

FALSE

FALSE

400 W

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 621069 Eltako 21100806 DIN-rail dimmer Suitable for light bulbs: Light bulb, Energy saving bulb, Halogen lamp, Fluorescent lamp

User & Safety Instructions

User & Safety Instructions 621069 Eltako 21100806 DIN-rail dimmer Suitable for light bulbs: Light bulb, Energy saving bulb, Halogen lamp, Fluorescent lamp

Conformity certificate

Conformity certificate 621069 Eltako 21100806 DIN-rail dimmer Suitable for light bulbs: Light bulb, Energy saving bulb, Halogen lamp, Fluorescent lamp

Description

With control inputs for light sensor and light switches For protection of lamps, the switching is done in zero point with soft on and soft off. In addition to the minimum brightness, even dimming can be adjusted, whereby at the same time, the duration of soft on and soft off changes. The adjusted values for minimum brightness are softened and ultimately switched off with the snooze function. With the children's rooms feature there is a slow brightening up to the set brightness level. Short control commands switch on / off, permanent control changes the brightness up to the maximum value. Suitable for ohmic, inductive and electronic loads which are automatically detected If the energy saving lamps is to be dimmed, then the function rotary switch must be set on ESL. This observes the special conditions associated with dimmable energy saving lamps. For example, the power up process is optimized and the dimming speed changes logarithmically and the switching of children's room is not possible.

Hints

Inductive and capacitive loads must not be mixed.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)