
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 0.91
€ 22.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
Highlights & Details
Wi-Fi flush-mounted dimmer, Tuya, 250 W
- For switching and dimming LED lights, incandescent lamps and low-voltage halogen lights with electronic transformers via Tuya app
- Adjustable minimum and maximum brightness
- Daily and weekly schedules
Technical specifications
- Product type
Flush-mount dimmer
- Operating voltage
230 V AC
- Power rating (min.)
5 W
- Suitable for
Transformer (electric)
- Power rating (max.)
250 W
- Suitable for light bulbs
LED bulb
Light bulb
Halogen lamp
- Switching capacity (LED)
250 W
- Switching capacity (light bulbs)
250 W
- Factory colour
White
- Dim
(L x W x H) 45 x 45 x 20 mm
- Length
45 mm
- Width
45 mm
- Height
20 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2887783 Sygonix SY-5775566 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White
Warranty Terms
Warranty Terms 2887783 Sygonix SY-5775566 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White
Description
High-quality dimmer for various applications. Suitable for dimmable LED lights, incandescent lamps and low-voltage halogen lamps with electronic transformers.
This text is machine translated.
This text is machine translated.
Features
- Dimming method: trailing edge
- Supports up to 15 LED lamps
- Adjustable dimming speed
- Lamp memory function
- One-way and multi-way control
- Overload, overcurrent and overheat protection
- Supports Google Home, Amazon Alexa
Scope of delivery
- Dimmer
- User manual

















