
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
Highlights & Details
LED flush-mounted rotary dimmer, 250 W
- Trailing edge dimmer
- Suitable for dimmable LED lamps, incandescent lamps and LV halogen lamps with electronic transformers
- Minimum brightness can be set
Technical specifications
- Product type
Rotary dimmer
- Operating voltage
230 V AC
- Power rating (min.)
5 W
- Suitable for
Transformer (electric)
- Power rating (max.)
400 W
- Suitable for light bulbs
Halogen lamp
LED bulb
Light bulb
- Switching capacity (LED)
5-250 W
- Switching capacity (light bulbs)
5-300 W
- Switching capacity (halogen bulbs)
5-300 W
- Shaft Ø
4 mm
- Dim
(L x W x H) 84 x 84 x 46 mm
- Length
84 mm
- Width
84 mm
- Height
46 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2348941 Sygonix SY-4697882 Rotary dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb
User & Safety Instructions
User & Safety Instructions 2348941 Sygonix SY-4697882 Rotary dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb
Description
High-quality dimmer for various applications. Suitable for dimmable LED lights, incandescent lamps and low-voltage halogen lamps with electronic transformers.
This text is machine translated.
This text is machine translated.
Features
- Two-way control
- Overload protection
- Overcurrent protection
- Overtemperature protection
- Includes adapters to allow the use of common panel covers
- Rotary axis Ø 4 mm
- Rated voltage: 220-240 V/AC, 50 Hz
- Connected load:
- LED lamps: 5-250 W
- Incandescent lamps: 5-300 W
- LV Halogen lamps with electronic transformers: 5-300 W
Scope of delivery
- Dimmer with cover
- 2x Plastic adapters
- User manual














