• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4697884 Flush-mount dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED built-in dimmer, 250 W

  • Trailing edge dimmer
  • Suitable for dimmable LED lamps, incandescent lamps and LV halogen lamps with electronic transformers
  • Minimum and maximum brightness can be set

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V AC

Power rating (min.)

5 W

Suitable for

Transformer (electric)

Power rating (max.)

400 W

Suitable for light bulbs

Halogen lamp

LED bulb

Light bulb

Switching capacity (LED)

250 W

Switching capacity (light bulbs)

400 W

Switching capacity (halogen bulbs)

400 W

Dim

(L x W x H) 45 x 43 x 14 mm

Length

45 mm

Width

43 mm

Height

14 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348942 Sygonix SY-4697884 Flush-mount dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb

Description

High-quality dimmer for various applications. Suitable for dimmable LED lights, incandescent lamps and low-voltage halogen lamps with electronic transformers.

This text is machine translated.

Features

  • Dimming speed can be set
  • Power memory and lamp memory function
  • 1-way and multi-way control
  • Overload protection
  • Overcurrent protection
  • Overtemperature protection
  • Rated voltage: 220-240 V/AC, 50 Hz
  • Connected load:
  • LED lamps: 5-250 W
  • Incandescent lamps: 5-400 W
  • LV Halogen lamps with electronic transformers: 5-400 W

Scope of delivery

  • Dimmer
  • User manual

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)