
Number
Highlights & Details
AP Dimmer for bulbs, HV and NV Halogen lamps (magn. Transformer) 20-500 W
Technical specifications
- Product type
Flush-mount dimmer
- Operating voltage
230 V
- Power rating (min.)
20 W
- Suitable for
Transformer (mechanical)
- Power rating (max.)
500 W
- Suitable for light bulbs
Light bulb
Halogen lamp
- Switching capacity (light bulbs)
20 - 500 W
- Switching capacity (halogen bulbs)
20 - 500 W
- Shaft Ø
4 mm
- Factory colour
Pure white
- Similar RAL
9010
- Type
Pressure change*, flush-mounted
- Dim
(L x W) 82 mm x 82 mm
- Length
82 mm
- Width
82 mm
- Suitable for
Low-volt halogen lamps with electronic transformers, 230 V halogen lamp and bulbs
- Operating voltage
230 V/50 Hz
Documents & Downloads
Datasheet
Datasheet 622200 Ehmann 3960c0120 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp Pure white
User & Safety Instructions
User & Safety Instructions 622200 Ehmann 3960c0120 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp Pure white
Warranty Terms
Warranty Terms 622200 Ehmann 3960c0120 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp Pure white




