• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 15.21.8.230.0200 Flush-mount dimmer Suitable for light bulbs: LED bulb Light grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class: IP20
Product type

Flush-mount dimmer

Operating voltage

230 V AC

Suitable for

Transformer (electric)

Power rating (max.)

200 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

200 W

Switching capacity (light bulbs)

200 W

Switching capacity (halogen bulbs)

200 W

Factory colour

Light grey

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2377831 Finder 15.21.8.230.0200 Flush-mount dimmer Suitable for light bulbs: LED bulb Light grey

User & Safety Instructions

User & Safety Instructions 2377831 Finder 15.21.8.230.0200 Flush-mount dimmer Suitable for light bulbs: LED bulb Light grey

Description

Electronic miniature dimmer for flush mounting or for the switch box (diameter 60 mm) with enormously high LED switching capacity - as well as for incandescent and halogen lamps and dimmable electronic transformers/EVGs. Lamp-protecting, "gentle" switching on and off and linear dimming of dimmable LED lamps and other bulbs is no problem with this compact device - and this with a power of up to 200 W. The dimmer has phase on and section procedures (selectable) and is protected against overheating and short-circuit.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)