• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 6193x0201 Flush mount thermostat Flush mount 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Room thermostat opener 55x55mm polar white

  • Nominal voltage 230 VBreaking capacity NC contact 10 A.
  • This text is machine translated.

Technical specifications

Product type

Flush mount thermostat

Operation type

thermal

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Remote sensor

No

Compatible with

Heaters

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Contact current

10 A

Factory colour

White

Width

70.6 mm

Height

42.9 mm

Length

70.6 mm

IP20

Dim

(L x W x H) 70.6 x 70.6 x 42.9 mm

Contact type

2 breakers

Min. temperature setting

5 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619472 Ehmann 6193x0201 Flush mount thermostat Flush mount 1 pc(s)

Warranty Terms

Warranty Terms 2619472 Ehmann 6193x0201 Flush mount thermostat Flush mount 1 pc(s)

Description

Features

  • Installation: According to DIN 49073Flush-mounted switch boxes: Up to Ø 65 mmStandard cover 55 x 55 mmSensor element: Bimetal type 1C Switching difference: Approx. 0.5 K.Permissible air humidity: Max. 95 % RH, non-condensingMax. Permissible temperature change speed of the controlled system: 4K/h.Protection class: IP 20 after corresponding mounting

Scope of delivery

  • Room thermostat opener 55x55mm polar white

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)