• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann T39.08 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 54.99
-33 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ehmann T39.08 LED Dimmer (White)

  • QR code with the label 'LED Dimmer Info' on a yellow background.
  • The image shows the logo with the text 'LUMEO DOMUS' in capital letters, with 'LUMEO' coloured in orange and 'DOMUS' in black.

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

3 W

Suitable for

Transformer (mechanical)

Power rating (max.)

250 W

Suitable for light bulbs

LED bulb

Energy saving bulb

Light bulb

Halogen lamp

Switching capacity (LED)

3 - 85 W

Switching capacity (energy saving bulbs)

20 - 250 W

Switching capacity (light bulbs)

20 - 250 W

Switching capacity (halogen bulbs)

20 -250 W

Shaft Ø

4 mm

Factory colour

White

Similar RAL

9010

Documents & Downloads

Datasheet

Datasheet 1299326 Ehmann T39.08 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White

User & Safety Instructions

User & Safety Instructions 1299326 Ehmann T39.08 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White

Description

The flush-mounted rotary dimmer for dimmable LED, energy saving lamps, high-voltage halogen lamps and light bulbs in 230V operation, as well as lamps with mechanical transformers. Actuated by pressure / toggle switch.

This text is machine translated.

Hints

The part stored by the QR code to get to a LED lamp recommendation list, on the exactly, for which this LED bulb dimmer is suitable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.99€ 39.99*

What kind of Dimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)