• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann T46.03 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 54.99
-15 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted dimmer for LED lamps

  • A QR code above a dimmer symbol and the text 'LED DIMMER INFO' on a yellow background.
  • The image shows the logo with the text 'LUMEO DOMUS' in capital letters, with 'LUMEO' coloured in orange and 'DOMUS' in black.

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

3 W

Suitable for

Transformer (electric)

Power rating (max.)

150 W

Suitable for light bulbs

LED bulb

Energy saving bulb

Light bulb

Halogen lamp

Switching capacity (LED)

3 - 50 W

Switching capacity (energy saving bulbs)

15 - 150 W

Switching capacity (light bulbs)

15 - 150 W

Switching capacity (halogen bulbs)

15 - 150 W

Shaft Ø

4 mm

Factory colour

White

Similar RAL

9010

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1299327 Ehmann T46.03 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White

User & Safety Instructions

User & Safety Instructions 1299327 Ehmann T46.03 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White

User & Safety Instructions 1299327 Ehmann T46.03 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White

Warranty Terms

Warranty Terms 1299327 Ehmann T46.03 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White

Description

The flush-mounted rotary dimmer for dimmable LED, energy saving lamps, high-voltage halogen lamps and light bulbs in 230V operation, as well as lamps with electronic transformers. Actuated by pressure / toggle switch.

This text is machine translated.

Hints

The part stored by the QR code to get to a LED lamp recommendation list, on the exactly, for which this LED bulb dimmer is suitable.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)