• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhorn Formenlegespiel 100002467 No. of players (max.): 1

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EH mold base game

  • 20 stones
  • 5 shapes
  • 21 piece
  • Lime plywood, MDF, beech, BSK

Technical specifications

Age rating

4

No. of players (max.)

1

No. of players (min.)

1

Recommended minimum age

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338554 Eichhorn Formenlegespiel 100002467 No. of players (max.): 1

Description

Eichhorn Skill Game: In this game from Eichhorn, all 20 wooden elements in the different colors and shapes must be placed in the correct place within the wooden frame of 18 x 15 cm.

It's a kind of puzzle that promotes hand-eye coordination among children aged 4 and over.

This text is machine translated.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!