• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhorn kleiner Zug 100002223 No. of players (max.): 1

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EH Colour, small train

  • Train with 15 building blocks
  • Birch wood
  • Wood colored printed
  • 18 piece

Technical specifications

Age rating

1

No. of players (max.)

1

No. of players (min.)

1

Recommended minimum age

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338548 Eichhorn kleiner Zug 100002223 No. of players (max.): 1

Description

The high-quality, solid and colored painted train from Eichhorn COLOR trains and specifically promotes creativity, fine motor design and hand-eye coordination with the two wagons and the numerous plug components in various colors and shapes.

The train consists of a total of 15 components and has a length of 41 cm.

This text is machine translated.