• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spin Master Perplexus Rebel, 3D-Labyrinth mit 70 Hindernissen 58312

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perplexus Rebel, 3D labyrinth with 70 obstacles

  • Perplexus Rebel is the original, sophisticated 3D labyrinth
  • 6 years and over

Technical specifications

Age rating

6 years

Recommended minimum age

6 years

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254702 Spin Master Perplexus Rebel, 3D-Labyrinth mit 70 Hindernissen 58312

Description

At Perplexus Rebel is the new version of the popular "Perplexus Rookie" (new packaging design). It is important to overcome 70 challenging obstacles. This exciting 3D maze tests the skill: Perplexus Rebel must be tilted, tilted and rotated 360 degrees to guide the ball over the numbered track. Tricky obstacles like the igloo, the rebellious tube and the tricky stairs must be overcome without falling off the track. When the ball falls, it goes back to the beginning and to a new one. An intense, curvy challenge that you just can't put away. With several difficulty levels, the ball always remains in the roll with Perplexus Beast and Perplexus Epic (each available separately). With the Perplexus Rebel the own skill is put to the test. Suitable from 8 years

This text is machine translated.

Features

  • Rookie TURNS into REBEL: The popular "Perplexus Rookie" is now called "Rebel" - otherwise everything remains the same: Who manages to pass the 70 obstacles from to the finish? The ball must be moved on the numbered track over tricky obstacles such as the igloo, the rebellious tube and the tricky stairs without falling off the track. Suitable from 8 years
  • 3D LABYRINTH: Perplexus Rebel is the original, sophisticated 3D labyrinth - just a round thing. The ball must be guided to the finish line with demanding movements without falling off the track. This is the ultimate challenge to skill
  • EASY TO LEARN, DIFFICULT TO MASTER: The path to the finish line winds 360 degrees and can only be overcome by tilting, turning and tilting. Perplexus Rebel does not release anyone. Once the track is mastered, the ball continues to roll with Perplexus Beast and Perplexus Epic (each sold separately)
  • Perplexus Rebel is an exciting challenge in the 3D maze and a great gift for children and adults aged 8 and over. Turn, tilt and win
  • Suitable from: 6 years - 99 years.

Scope of delivery

  • 1 Perplexus Rebel
  • 1 game guide

More interesting products

(*All information is plus legal VAT)