• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhorn Steckwürfel 100002092 No. of players (max.): 1

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EH plug cube

  • 12 different plug-in modules
  • Birch and linden wood
  • Wood natural/colorful
  • 13-part.

Technical specifications

Age rating

1

No. of players (max.)

1

No. of players (min.)

1

Recommended minimum age

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338547 Eichhorn Steckwürfel 100002092 No. of players (max.): 1

Description

Eichhorn plug cube: The high-quality Eichhorn plug cube consists of 13 parts and promotes the motor and the feel for shapes. Each of the 12x block shapes only fit into one opening, so that the spatial perception is positively influenced and trained. The wooden blocks are printed with the numbers of 1-12 so that the children can learn the numbers at the same time.

The cube-shaped insert is 14.5 x 14.5 x 3.5 cm and is suitable for children over a year.

This text is machine translated.