• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhorn Zug mit Licht und Sound 100002236 No. of players (max.): 1

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EH Colour, train with light and sound

  • Train with light and sound function
  • 28 components
  • Birch wood
  • Wood colored printed
  • 31 piece

Technical specifications

Age rating

1

No. of players (max.)

1

No. of players (min.)

1

Recommended minimum age

1

Documents & Downloads

Datasheet

Datasheet 3338551 Eichhorn Zug mit Licht und Sound 100002236 No. of players (max.): 1

User & Safety Instructions

User & Safety Instructions 3338551 Eichhorn Zug mit Licht und Sound 100002236 No. of players (max.): 1

Description

Eichhorn color, sound train: The high-quality, solid and brightly painted sound train from Eichhorn COLOR is playable for children over a year. The two wagons and the numerous building blocks in different colors and shapes promote and specifically train your child's creativity, fine motor skills and hand-eye coordination.

The train consists of altogether 28 parts, has light and sound function and has a length of 59cm. 2x1.5V LR03 batteries are included in the set. Suitable for children from one year onwards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)