• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2070110+4540011-Aktion High volume pump Power X-Change CE-AP 18 Li-Solo 0.053 bar

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Einhell battery air pump CE-AP 18 Li incl. E-Case system case

  • Member of the Power X-Change family
  • Fill at 670 l/min and max. 0.05 bar
  • Ventilate by changing the attachment
  • LED LightingBattery air pump CE-AP 18 Li Solo
  • Member of the Power X-Change family
  • Fill at 670 l/min and max. 0.05 bar
  • Ventilate by changing the attachment
  • LED Lighting
  • System case E-Case S-F
  • Convenient locking system
  • Splash-proof, heat-resistant and impact-resistant
  • Two folding, ergonomic handles
  • '670 l/min' in black text on a white background.
  • '0.05 bar' in black text on a white background.
  • '18 V' in black text on a white background, showing the voltage specification of an electronic device.
  • The image shows a comparison of 'Inflation' and 'Deflation' with corresponding graphical representations of air pressure changes.
  • 'Max. 25 kg' sign depicts a stylised weight in an open suitcase. Symbolises maximum load capacity or weight restriction.
  • 'Connection symbol: Two blocks with arrows between them. Text below: Connectable'.
  • 'INNER SPACE' and dimensions: Length 420 mm, Width 280 mm, Height 95 mm.
  • Triangular symbol with a drop inside. Below it the text 'SPLASH-PROOF', which indicates splash-resistant protection.
  • The image shows two hands holding grips, with the text '2x ERGONOMIC SHAPED HANDLE', which indicates ergonomic grips.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Dim

(L x W x H) 14.6 x 9 x 18.2 cm

Product type

High volume pump

Max. operating pressure

0.053 bar

Weight

370 g

Width

9 cm

Height

18.2 cm

Length

14.6 cm

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

Documents & Downloads

Datasheet

Datasheet 3866022 Einhell 2070110+4540011-Aktion High volume pump Power X-Change CE-AP 18 Li-Solo 0.053 bar

User & Safety Instructions

User & Safety Instructions 3866022 Einhell 2070110+4540011-Aktion High volume pump Power X-Change CE-AP 18 Li-Solo 0.053 bar

Information

Information 3866022 Einhell 2070110+4540011-Aktion High volume pump Power X-Change CE-AP 18 Li-Solo 0.053 bar

Warranty Terms

Warranty Terms 3866022 Einhell 2070110+4540011-Aktion High volume pump Power X-Change CE-AP 18 Li-Solo 0.053 bar

Description

The battery-operated air pump CE-AP 18 Li-Solo does not get out of the air so easily. As a member of the Power X-Change family, it offers wireless freedom and can be quickly used anywhere, whether at home, in the workshop, in the garage or in the leisure time. The battery-operated air pump is used to inflate model boats, airbeds and many other leisure articles. With the help of two valve adapters a flexible application is ensured. Items can be filled quickly with 670 l/min and up to 0.05 bar. The tool can also be used for bleeding by simply changing the attachment. There are hardly any limits to their use, whether as a workshop blower or for cleaning the work surfaces. A locking switch enables you to work effortlessly. In bad light conditions the LED lighting provides transparency. The ergonomic grip increases the usage comfort. The battery air pump is a popular mobile helper since it's so easy to handle and lightweight.Battery air pump CE-AP 18 Li Solo
The battery-operated air pump CE-AP 18 Li-Solo does not get out of the air so easily. As a member of the Power X-Change family, it offers wireless freedom and can be quickly used anywhere, whether at home, in the workshop, in the garage or in the leisure time. The battery-operated air pump is used to inflate model boats, airbeds and many other leisure articles. With the help of two valve adapters a flexible application is ensured. Items can be filled quickly with 670 l/min and up to 0.05 bar. The tool can also be used for bleeding by simply changing the attachment. There are hardly any limits to their use, whether as a workshop blower or for cleaning the work surfaces. A locking switch enables you to work effortlessly. In bad light conditions the LED lighting provides transparency. The ergonomic grip increases the Ease of use. The battery air pump is a popular mobile helper since it's so easy to handle and lightweight.


System case E-Case S-F
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.




This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18V battery is required
  • For pumping up dinghies / airbeds / leisure articles
  • Incl. 2 valve adapters for flexible use
  • Enables rapid filling with 670 l/min and max. 0.05 bar
  • Use for bleeding by simply changing the attachment
  • Can be used as a workshop blower to clean the work surface
  • Lock switch for fatigue-free working
  • Incl. LED for lighting under poor light conditions
  • Ergonomic handle for increased operating comfort
  • Mobile assistant thanks to its handiness and low weightBattery air pump CE-AP 18 Li Solo
  • Member of the Power X-Change family, 1x 18V battery is required
  • For pumping up dinghies / airbeds / leisure articles
  • Incl. 2 valve adapters for flexible use
  • Enables rapid filling with 670 l/min and max. 0.05 bar
  • Use for bleeding by simply changing the attachment
  • Can be used as a workshop blower to clean the work surface
  • Lock switch for fatigue-free working
  • Incl. LED for lighting under poor light conditions
  • Ergonomic handle for increased operating comfort
  • Mobile assistant thanks to its handiness and low weight
  • System case E-Case S-F
  • Member of the Einhell modular E-case system
  • System case for storing / transporting machines & tools
  • Locking system for a secure connection of stacked boxes
  • Easy storage and transport of stacked cases
  • Stable construction for payload up to 25 kg
  • Foldable, ergonomic hand grip for comfortable carrying
  • Easy to use: Stacked cases can be opened
  • Heat-resistant and impact-resistant
  • Made from high quality polypropylene
  • Splash-protected design
  • Equipped with a padlock for theft protection
  • Incl. Foam inserts for protecting sensitive equipment

Scope of delivery

  • 1x battery-air pump CE-AP 18 Li-Solo
  • E-Case S-F system case + foam insert

Hints

Battery air pump CE-AP 18 Li Solo
Battery and charger not included

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.