• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151921 Air gun 1/4" (6.3 mm) 6.3 bar

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Fri 23 Oct

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection thread 1/4" PT
  • Inclusion in inches: 1/4"
  • Operating pressure in bar: Max. 6.3 bar (90 psi)
  • Weight 690 g
  • 3 -piece set.
  • Accessories: With hose adapter
Product type

Air gun

Tool holder

1/4" (6.3 mm)

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Weight

690 g

Connector

1/4" (6,35 mm)

Length

400 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744783 KS Tools 5151921 Air gun 1/4" (6.3 mm) 6.3 bar

Description

Ideal for cleaning and removing foreign bodiesErgonomic handleAdjustable air quantityWith suspension functionCan be directly connected to the air couplingeasy to useAnti-slip gripIncluding 1/4" coupling connectorUltra light housing made of robust special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)