
Highlights & Details
Set comprising of battery-car compressor CE-CC 18 Li-Solo and PXC-Starter-Kit 18V 4 Ah
- Member of the Power X-Change family
- Pumping car tires, wheel tires, balls
- Digital pressure display
- Choice between bar, psi, and kPa
- 7-in-1 ABS
- Active battery management system
- 3-stage LED charging status indicator
- Microprocessor monitored
- Gentle charging given to deep discharge
- High-quality Li-ion rechargeable battery cells
- Rubberised housing
Technical specifications
- Protection class III
- Operating pressure max. 1.10 MPa (11 bar)
- Automatic mode Pressure min.: 20 kPa (0.20 bar)
- Automatic pressure operation: Max. 1.10 MPa (11 bar)
- Max. Duty cycle: 10 min
- Output power compressed air at 0 bar 12 L/min.
- Output power compressed air at 4 bar 8 L/min.
- Output power compressed air at 7 bar 6 L/min.
- No-load running speed compressor 16,500 min-1
- Length of compressed air hose approx. 60 cm
- Dim
(L x W x H) 23.4 x 20.2 x 8 cm
- Product type
Cordless compressor
- Max. operating pressure
11 bar
- Operating voltage
18 V
- Weight
760 g
- Features
Incl. 1x battery
Incl. charger
Digital display
Auto turn-off
- Width
20.2 cm
- Height
8 cm
- Length
23.4 cm
- Power supply (LOV)
rechargeable
- Battery voltage
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414148 Einhell 2071010+4512042 Cordless compressor 11 bar Incl. 1x battery, Incl. charger, Digital display, Auto turn-off
User & Safety Instructions
User & Safety Instructions 3414148 Einhell 2071010+4512042 Cordless compressor 11 bar Incl. 1x battery, Incl. charger, Digital display, Auto turn-off
Information
Information 3414148 Einhell 2071010+4512042 Cordless compressor 11 bar Incl. 1x battery, Incl. charger, Digital display, Auto turn-off
Warranty Terms
Warranty Terms 3414148 Einhell 2071010+4512042 Cordless compressor 11 bar Incl. 1x battery, Incl. charger, Digital display, Auto turn-off
Description
The PXC Starter-Kit is an ideal set for beginners to the Power X-Change-series. The set includes one rechargeable battery and a system charger of the innovative lithium-ion series. The modern technology of the Power X-Change system series offers more power and more endurance in a system that can be combined without limits: Each device in the PXC-system series in the garden and tools area can be operated with every PXC-battery. The charger can also be used universally. For PXC professionals the Starter-Kit is an extension of the inventory, in order to always have a full Akku "in Reserve". This saves considerable costs when purchasing. In addition, there is no more mess and chaos with different batteries and chargers for each individual unit. Maximum security is provided by the proactive battery management from Einhell. All important parameters are continuously monitored by the most modern components. The 3-stage LED system allows charging status to be checked quickly and easily at any time. These rechargeable batteries resist the normal self-discharge through the high-quality lithium-ion cells. The rubberized housing offers not only a high shock protection and good grip, the adjusted grip recesses provide for easy handling. Situational charging cycles not only ensure gentle charging and extended battery life during the charging process. It is also possible to charge the batteries during each charging status - without damaging the batteries. The intelligent charging management and the permanent monitoring of battery provide for optimum charging and highest security. The 6-stage charger system offers the latest information on the current battery status. The charger is equipped with integrated suspension eyes for wall mounting.
This text is machine translated.
Features
- Member of the Power X-Change family, 1x18V battery is required
- Ideal for pumping of car tires, wheel tires, balls
- Digital pressure display for easy and quick reading
- Selection between bar, psi and kPa via push-button
- Easy setting of the desired pressure up to max. 11 bar
- Automatically Switch-off function upon reaching the set pressure
- Manual inflation without default setting is possible
- Integrated storage of the 3-part inflatable adapter set
- 60 cm compressed air hose with tire valve for flexible range
- Ergonomic handle for increased operating comfort
- Can be used universally for all Power X-CHANGE devices
- Save money, protect the environment and have flexibility in house and garden
- Battery features:
- 7-in-1 ABS: The active battery management system
- 3-stage LED battery charging indicator
- Microprocessor constantly monitors parameters
- Soft charging at deep discharge and thus long life
- High-quality lithium-ion cells: Almost no self-discharge
- Rubberised housing provides a high shock protection and secure hold
- Recessed grip handle allows for ergonomic removal of the battery
- Charger features:
- 6-staged charging level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Permanent battery status check and corresponding battery charge
- Soft charging at deep discharge and thus long life
Scope of delivery
- Ball needle
- Adapter
- Bicycle valve adapter
- Power X-Change battery
- Charger
What kind of Air Compressor Tyre Inflators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















