
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Technical specifications
- Dim
(L x W x H) 23 x 10 x 18.5 cm
- Product type
Cordless compressor
- Max. operating pressure
11 bar
- Weight
1.18 kg
- Width
10 cm
- Height
18.5 cm
- Length
23 cm
- Battery voltage
18 V
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556184 Einhell 2071025 Cordless compressor CE-CC 18/23 D Li-Solo 11 bar
Warranty Terms
Warranty Terms 3556184 Einhell 2071025 Cordless compressor CE-CC 18/23 D Li-Solo 11 bar
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 120.98*
What kind of Air Compressor Tyre Inflators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































