
Highlights & Details
Mini air compressor with battery 10 bar, 14.2 l/min.
- In-built LED-illumination for use at night or in poor light conditions
- Several preset modes for quick access
- TPU casing
- 2 power sources to choose from (integrated battery and DC 12V)
- Soft-touch keypad
Technical specifications
- Dim
(L x W x H) 53 x 76 x 177 mm
- Product type
Cordless compressor
- Max. operating pressure
10 bar
- Operating voltage
12 V DC
- Weight
580 g
- Features
Auto turn-off
Digital display
Incl. 1x battery
Powerbank function
- Width
76 mm
- Height
177 mm
- Length
53 mm
- Power supply (LOV)
Li-ion rechargeable batteries
via DC in
- Battery capacity
6000 mAh
- Battery voltage
11.1 V
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3306463 STANLEY SXIF0101 Cordless compressor 10 bar Auto turn-off, Digital display, Incl. 1x battery, Powerbank function
Description
Mobile compressor
Whether car tires, e-bike, bicycle or inflatable sitting ball - the mini-air compressor from Stanley provides for the right pressure. The desired value can be set on the easy-to-read soft-touch keypad from 1 to 10 or can be called up via pre-programmed presets. To prevent overpumping, the automatic shut-off function interrupts the process as soon as the preset value has been reached. The current pressure of the pumped object can be read off on the integrated digital manometer.
Strong and flexible
The handy mini-compressor is not only compact and light-weight, it also possesses considerable Power: Its integrated battery generates 10 bar air pressure and transports up to 14.2 liters of air per minute. If the charge level of the accumulator is too low, the compressor may also be operated via a 12V car socket.
Clever additional functions
The mini-air compressor can do even more: In poor lighting conditions the integrated LED lighting helps to keep an overview. And it can be used as a power bank, for example, for charging smartphones or tablets. The loss of filigree valve caps is also a thing of the past thanks to the practical tool rack in the robust TPU-sheath.
This text is machine translated.
Features
- USB-C charger can be used for charging phones and iPads, Ideal while traveling
- Digital pressure gauge displays the current pressure of the pumped object, the desired value can be set from 1 to 10
- Integrated tool storage
- The automatic shutdown feature switches the ventilator off as soon as the preset pressure is reached, in order to prevent overpumping
Scope of delivery
- Wireless mini air pump
- User manual.
What kind of Air Compressor Tyre Inflators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































