
Highlights & Details
Xiaomi Portable Electric Air Compressor 2
- Adjustable pressure range from 0.2 - 10.3 bar
- In-built light
- Consistent air-duct design
- Four-stage battery indicator
Technical specifications
- Adjustable pressure range: 0.2 - 10.3 bar (3 - 150 psi)
- Li-Po rechargeables, 14.4 V, 2000 mAh (included)
- Hose length 200 mm
- Operating noise: Less than 80 dB
- Battery charging time approx. 3 h
- Dim
(L x W x H) 75.5 x 45.8 x 123 mm
- Product type
Compressor
- Max. operating pressure
10.3 bar
- Weight
490 g
- Features
Auto turn-off
Storage box/bag
Digital display
- Width
45.8 mm
- Height
123 mm
- Length
75.5 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2920320 Xiaomi 46422 Compressor Portable Electric Air Compressor 2 10.3 bar Auto turn-off, Storage box/bag, Digital display
User & Safety Instructions 2920320 Xiaomi 46422 Compressor Portable Electric Air Compressor 2 10.3 bar Auto turn-off, Storage box/bag, Digital display
Description
New generation air compressor with higher performance
Compared with Xiaomi Portable Electric Air Compressor 1S, details are optimized, internal structure redesign, with an approximately 25% faster inflation speed, a significant step forward
Features
- Preset pressure, stops when full
- Digital tire pressure detection
- Inflation pressure up to 10 bar (150 psi)
- Newly-added electric scooter mode
- Newly-added quick connect valve adapter
- Approximate 25% increase in inflation speed
- Reinflate 10 tires when fully charged
- Increase in light brightness
Scope of delivery
- Air compressor ×1
- Quick connect valve adapter ×1
- Needle valve adapter ×1
- Presta valve adapter ×1
- Storage pouch ×1
- Charging cable ×1
- User manual ×1
What kind of Air Compressor Tyre Inflators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































