
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Long Air hose to pump (in case of high air pressure specification): 65 cm
- Long Air hose to pump and extraction (at low air pressure specification): 45 cm
- Time to inflate a car tire (235 x 70 R17): about 7 minutes
- Max. Deviation of the air pressure display: + 0.15 bar.
- Dim
(L x W x H) 24.8 x 13.1 x 30.3 cm
- Product type
Compressor
- Max. operating pressure
11 bar
- Operating voltage
18 V
- Weight
2.5 kg
- Width
13.1 cm
- Height
30.3 cm
- Length
24.8 cm
- Power supply (LOV)
rechargeable
mains-powered (optional)
- Battery voltage
18 V
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1927522 DEWALT DCC018N-XJ Compressor DCC018N-XJ 11 bar
User & Safety Instructions
User & Safety Instructions 1927522 DEWALT DCC018N-XJ Compressor DCC018N-XJ 11 bar
Conformity certificate
Conformity certificate 1927522 DEWALT DCC018N-XJ Compressor DCC018N-XJ 11 bar
Description
Powerful battery compressor for pumping and extract air for universal use in indoor and outdoor areas. High air pressure output, for example for pumping of car or bicycle tires. 2-stage air pressure switch for any application-specific application ensures secure and flexible handling of pumping (high pressure or large volume). Air pressure setting with automatic self-cut-off. Air pressure setting and current barometric pressure value via digital display easily controllable. Flexible air hose to pump up objects with high air pressure specification (e.g. Car and bicycle tires). Air pressure display Adjustable on bar, kPA and PSI. High air quantity power for pumping out rubber boats, air-cushion, mattresses, etc. step and kink-resistant hose for problem-free pumping and suck on objects with high air volume at low air pressure specification. Robust casing with protective frame and large-dimensioned carrying handle. Powerful LED for use under poor light conditions. Practical storage depot for adapter, valves etc. can be used with all 18 volt or 54 volt XR FLEX XR-Volt rechargeable batteries (not included), via the cigarette lighter cable (included), as well as possibility of the mains connection via 230 volts.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Battery compact compressor
- Cigarette lighter cable
- 1 set of valve adapters and adapter
- Flexible air hose to pump
- Step and kink resistant hose to pump and clean
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 364.35*
What kind of Air Compressor Tyre Inflators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































































