Thread adapter suitable for Einhell laser with 1/4"
Suitable for stands with 5/8" thread
Suitable for other devices with 1 / 4 "thread
Suitable for Einhell Tripod 85 - 170 cm
Technical specifications
Product type
Stand
Height (min.)
85 cm
Max. height
170 cm
Tripod thread mount
1/4"
Weight
210 g
Length
200 mm
Height
77 mm
Width
100 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754391 Einhell 2270122 Stand 1/4" Max. height=170 cm
Warranty Terms
Warranty Terms 3754391 Einhell 2270122 Stand 1/4" Max. height=170 cm
Description
The original Einhell tripod laser adapter 1/4" is the perfect supplement for Einhell tripods. It is particularly suitable for the Einhell Tripod 85 - 170 cm with a 5/8" thread. Other stands with a 5/8 inch thread are also compatible. The adapter itself is equipped with a 1/4" thread to securely attach suitable Einhell lasers or other suitable devices. Equipped with a spirit level, the thread adapter can also be set at an angle and tilted upwards or downwards. An original Einhell tripod laser adapter 1/4" is delivered.
This text is machine translated.
Features
Integrated water balance
Toggle function up and down
Description
The original Einhell tripod laser adapter 1/4" is the perfect supplement for Einhell tripods. It is particularly suitable for the Einhell Tripod 85 - 170 cm with a 5/8" thread. Other stands with a 5/8 inch thread are also compatible. The adapter itself is equipped with a 1/4" thread to securely attach suitable Einhell lasers or other suitable devices. Equipped with a spirit level, the thread adapter can also be set at an angle and tilted upwards or downwards. An original Einhell tripod laser adapter 1/4" is delivered.
This text is machine translated.
Features
Integrated water balance
Toggle function up and down
What kind of Levels & Accessories are you looking for?