• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2351195 5-piece set 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for (cleaning utensil brand)

Einhell

Material (details)

Non-woven fabric

Vacuum hose dimensions

38 mm

Height

100 mm

Length

250 cm

Width

200 mm

Weight

980 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664293 Einhell 2351195 5-piece set 1 pc(s)

Description

The Einhell fleece bag is an accessory for Einhell wet/dry vacuum cleaner with a volume of 40 liters and a connection diameter of 38 mm. This set contains five fleece bags. The fleece bags generate an increased filter performance and a higher filtration of the fine dust thanks to several layers, which makes them particularly suitable for allergy sufferers. The bags are made of water-repellent and tear-resistant material, making them more durable and robust than conventional paper-dirt bags. In addition, the non-woven bags increase the service life of the wet-dry vacuum cleaner.

This text is machine translated.

Features

  • Accessories for wet-dry vacuum cleaner40 liter collection bag volumeIncreased filter efficiency thanks to more layersParticularly suitable for allergy sufferers due to the higher filtration of fine dustWater repellent and tear-proof materialLonger service life of the vacuum cleaner when used with non-woven bags

Scope of delivery

  • 5x fleece bag 40 l

More interesting products

(*All information is plus legal VAT)