• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2351315 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for (cleaning utensil brand)

Einhell

Height

250 mm

Length

170 mm

Width

30 mm

Weight

0.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336501 Einhell 2351315 1 pc(s)

Description

The Einhell pre-filter is a practical accessory or spare part that can be used with all Einhell ashers. The pre-filter is made of robust fleece and can be easily inserted into the ashtray and tightened over the edge of the container. The Ash suction accessory reliably filters dust and ash. The pre-filter is not suitable for wet or glowing ash. It can be reused after a simple cleaning that restores the filter performance.

This text is machine translated.

Features

  • Einhell pre-filter as accessory for ash teatsSuitable for all Einhell Coal dust vacRobust pre-filter made of fleece filters dust and ashRe-usable after easy cleaningNot suitable for wet or still glowing ash

Scope of delivery

  • 1x pre-filter AV

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

More interesting products

(*All information is plus legal VAT)