
Highlights & Details
Einhell cordless blower TE-CB 18/270 Li - Solo
- Member of the Power X-Change family, 1x 18 V battery required
- Versatile uses: Construction site - workshop - garden
- High air speed for various types of work
- 5 adjustable speed levels with LED display
- Light, compact design for pleasant handling
Technical specifications
- Product type
Cordless blower
- Features
w/o battery
w/o charger
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Technology
Li-ion
- Air speed
270 km/h
- Weight
1.067 kg
- Dim
(L x W x H) 49.5 x 15.5 x 21 cm
- Length
49.5 cm
- Width
15.5 cm
- Height
21 cm
- Battery voltage
18 V
- No. of power packs included
0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754328 Einhell 3408045 TE-CB 18/270 Li - Solo Rechargeable battery Cordless blower w/o battery, w/o charger
Warranty Terms
Warranty Terms 3754328 Einhell 3408045 TE-CB 18/270 Li - Solo Rechargeable battery Cordless blower w/o battery, w/o charger
Description
This text is machine translated.
Features
- Ergonomic soft grip handle for optimum grip
- Bayonet attachment for easy installation of nozzles
Scope of delivery
- Inflatable adapter set
- Standard nozzle
- Bore hole nozzle
- Flat nozzle
- Extension tube
Frequently Bought Together
(*All information is plus legal VAT)€ 90.98*
What kind of Garden Blowers & Vaccums are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































