
Highlights & Details
Einhell battery-operated vacuum cleaner GE-CL 36 Li E.
- Electronic speed regulation
- Tool-free changing of suction and blowing function
- Member of the power X-Change family
Technical specifications
- Product type
Vacuum
- Features
w/o battery
Shoulder strap
- Functions (garden blowers)
Blow function
Vacuum function
- Operating type
Rechargeable battery
- Technology
Li-ion
- Air speed
210 km/h
- Suction
12 m³/min
- Weight
3.38 kg
- Dim
(L x W x H) 305 x 244 x 450 mm
- Length
305 mm
- Width
244 mm
- Height
450 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1497879 Einhell 3433600 Power X-Change GE-CL 36 Li E Rechargeable battery Vacuum, Blower w/o battery, Shoulder strap
Warranty Terms
Warranty Terms 1497879 Einhell 3433600 Power X-Change GE-CL 36 Li E Rechargeable battery Vacuum, Blower w/o battery, Shoulder strap
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery requiredElectronic speed controlTool-free re-setting of suction/blowing functionBrushless Energy Brushless MotorAdjustable additional handleDebris bag with viewing window for level control
Scope of delivery
- 1x battery-operated vacuum cleaner GE-CL 36 Li E-Solo1x carrying strap1x catching bag
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 251.97*
What kind of Garden Blowers & Vaccums are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































