
Highlights & Details
Einhell professional battery-operated leaf blower GP-LB 36/230 Li e BL-Solo
- Member of the Power X-Change family, 2x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Includes turbo switch - for maximum blow power
- 3-level tool-free adjustable, removable tube
Technical specifications
- Idle speed n:10,000-25,200 min-1
- Air volume max.: 890 m3 /h
- Product type
Blower
- Features
w/o battery
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
36 V
- Technology
Li-ion
- Weight
234 kg
- Dim
(L x W x H) 873 x 169 x 266 mm
- Length
873 mm
- Width
169 mm
- Height
266 mm
- No. of power packs included
0
- Air speed
230 km/h
- Sound pressure level
94 dBa
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438632 Einhell Professional 3433650 GP-LB 36/230 Li E BL-Solo Rechargeable battery Blower w/o battery 36 V
Warranty Terms
Warranty Terms 3438632 Einhell Professional 3433650 GP-LB 36/230 Li E BL-Solo Rechargeable battery Blower w/o battery 36 V
Description
This text is machine translated.
Features
- Electronic speed control
- Balance handle with soft grip for ergonomic working
- Integrated wall bracket for easy storage
- Robust metal ring for removing wet leaves
- Comfortable carrying strap for comfortable use
Scope of delivery
- Blowing tube;carrying strap
Hints
System requirements
- Einhell Power X-Change battery system
- Min PXC battery recommendation 2.5 Ah
Frequently Bought Together
(*All information is plus legal VAT)€ 437.98€ 352.97*
What kind of Garden Blowers & Vaccums are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































