• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3415238 Gritter Spread (range) 0.45 cm (max) 12 l

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Gritter GC-SR12

  • Double thrust bracket for accurate and convenient to carry
  • Two-sided snap-lock for space-saving storage
  • Housing made of high-quality, unbreakable plastic.
  • Lever to regulate the stray Quantity
  • Corrosion-resistant roller.
  • Diagram of a wheelchair in a lift, showing the recommended width of 45 cm between the doors for accessibility.
  • A graphic shows a rectangular, hatched field with the inscription 'approx. 400 m²'.
  • '12L' symbol, black on a white background, with two wheels and handles that potentially represent a water container or trolley.

Technical specifications

  • Wheel diameter 200 mm.
Product type

Gritter

Capacity

12 l

Dim

(L x W x H) 535 x 210 x 240 mm

Weight

2490 g

Factory colour

(PRODUCT) RED™

Width

210 mm

Height

240 mm

Length

535 mm

Spread (max.)

0.45 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1855981 Einhell 3415238 Gritter Spread (range) 0.45 cm (max) 12 l

Warranty Terms

Warranty Terms 1855981 Einhell 3415238 Gritter Spread (range) 0.45 cm (max) 12 l

Description

The GRITTER BG-SR12 is a robust, practical device with which the uniform spreading of fertilizers, seeds or winterstreugut easily and quickly. With the double thrust bracket can safely and comfortably. The double sided snap-lock allows the space-saving storage. The housing of the GC-SR12 is made of a high-quality, unbreakable plastic and has a corrosion-resistant, weather-resistant roller. With the help of adjusting lever can regulate the scatter quantity as required.

This text is machine translated.

Features

  • Double push-in handle for exact and comfortable guidingDouble-sided spring fastener for space-saving storageCasing made of high-quality, unbreakable plasticControl lever to regulate the amount of strayCorrosion-resistant roller

Scope of delivery

  • 1x Scatterly

What kind of Casters are you looking for?