• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L78980 Gritter Spread (range) 45 up to 45 cm 12 l

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gritter "Comfort" 12L

  • Convenient and comfortable applicator12 liter capacitySpread 45 cm
  • This text is machine translated.

Technical specifications

Product type

Gritter

Capacity

12 l

Dim

(L x W x H) 240 x 630 x 1090 mm

Weight

2.4 kg

Factory colour

Dark green

Material

Plastic

Width

630 mm

Height

1090 mm

Length

240 mm

Spread (max.)

45 cm

Spread (min.)

45 cm

Spread (area) (max.)

300 m²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634007 Siena Garden L78980 Gritter Spread (range) 45 up to 45 cm 12 l

Description

Features

  • Made of impact-resistant plasticInstallation without any toolsSturdy tilt bar ensures a safe stand Reduce or fillManoeuvres precisely through larger and wider bordersDisplacement can be easily and comfortably set on the sideApply seeds, sand and fertilizer evenly For up to 300 m²

Scope of delivery

  • Gritter "Comfort" 12L

What kind of Casters are you looking for?