• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 00436-20 Gritter Spread (range) 150 up to 600 cm 18 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA scattering XL

  • For uniform application of manure, seeds and winter litter on large areas

Technical specifications

Product type

Gritter

Capacity

18 l

Dim

(L x W x H) 400 cm x 450 mm x 600 mm

Weight

0

Factory colour

Turquoise

Orange

Black

Width

450 mm

Height

600 mm

Length

400 cm

Spread (max.)

600 cm

Spread (min.)

150 cm

Spread (area) (max.)

800 m²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664744 GARDENA 00436-20 Gritter Spread (range) 150 up to 600 cm 18 l

Warranty Terms

Warranty Terms 1664744 GARDENA 00436-20 Gritter Spread (range) 150 up to 600 cm 18 l

Description

With the GARDENA scatter material XL winter scatter material and fertilizer can be distributed optimally on larger areas. Different grain sizes can be filled in the year-round spreading wagons. The spreader is operated by the handle of the up/down function, at which the spread rate is also adjusted. The free-running rotating discs of the spreading cart prevent bending and binding and the spreading material can be evenly distributed. In order to be able to spread evenly even in the periphery, an adjustable cover plate is mounted on the diffusion disc. The large profile wheels of the GARDENA spreader XL provide a firm grip and it is suitable for every surface. The material is made resistant to corrosion and weather and can only be cleaned with water. GARDENA gives a 5-year warranty on the spreader XL.

This text is machine translated.

Features

  • The free-running rotating discs prevent jamming and prevent the spread of material over the edges being evenly distributed; throw width is between 1.5 and 6 meters and spread of the diffusion panel is possible close to the edges (r = 1.5 – 3 m) using the adjustable cover plate on the diffusion panel.

What kind of Casters are you looking for?