• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4138310 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pneumatic tool lubricant

Length

74 mm

Weight

0.47 kg

Documents & Downloads

Security datasheet

Security datasheet 1933439 Einhell 4138310 500 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

The Einhell special oil for compressed air tools provides for optimum lubrication of the compressed air tools and thus for a smooth operation. Whether Einhell compressed air eccentric sander, compressed air tacker, compressed air chisel hammer or compressed air hammer - the range of compressed air tools is vast and is maintained with the resin-free special oil Ideal. With the extensive range of compressed air tools from Einhell, the range of applications of the compressor can be expanded extensively. With the practical 500 ml special oil container the supply is secured in the workshop and garage, so that nothing stands in the way of using the compressed air tools.

This text is machine translated.

Features

  • Einhell compressed air special oil for Einhell compressorsFor the optimal lubrication of compressed air toolsCompressor accessories for optimal maintenance and maintenance

Scope of delivery

  • 1x special oil