• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4133300 4133300 Pneumatic sandblaster gun 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell compressor accessories, jet gun, suction cup

  • Ideal for removing rust or paint residues
  • Aluminum housing and suction cup
  • Cover with practical bayonet lock
  • Stepless trigger lever for exact dosing of the spray material

Our service for you

Technical specifications

  • Operating pressure (min.) 3 bar
  • Operating pressure max. 8 bar
  • Tank volume 1 L.
Product type

Pneumatic sandblaster gun

Length

180 mm

Weight

0.5 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929840 Einhell 4133300 4133300 Pneumatic sandblaster gun 1 pc(s)

Warranty Terms

Warranty Terms 1929840 Einhell 4133300 4133300 Pneumatic sandblaster gun 1 pc(s)

Description

The spray gun with suction cup is the ideal tool for removing rust and paint residues in corners, at seams and on smaller surfaces at an operating pressure of up to 8 bar. The casing of the spray gun and the suction cup are made of aluminum and therefore as handy as robust.

This text is machine translated.

Features

  • Spray gun with suction cup as compressor accessoriesIdeal for removing rust or paint residuesCase and suction cup made of aluminumLid with practical bayonet catchContinuous vacuum release lever for accurate dosing of spray material

Scope of delivery

  • 1x spray gun with suction cup

More interesting products

(*All information is plus legal VAT)