• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4144015 4144015 Surface cleaner Suitable for Einhell 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 4144015 4144015 Surface cleaner Suitable for Einhell 1 pc(s)

  • Original Einhell surface cleaner
  • Surface cleaner as high-pressure cleaner accessories
  • Suitable for the Einhell high pressure cleaner TC-HP 90 and TC-HP 130
  • Suitable for the Einhell high pressure cleaner TE-HP 140 and TE-HP 170
  • 30 cm diameter for quick cleaning

Technical specifications

Product type

Surface cleaner

Suitable for

Einhell

Dim

(L x W x H) 710 x 290 x 130 mm

Length

710 mm

Width

290 mm

Height

130 mm

Capacity

550 ml

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754400 Einhell 4144015 4144015 Surface cleaner Suitable for Einhell 1 pc(s)

Description

The original Einhell surface cleaner is a suitable accessory or spare part for the Einhell high pressure cleaner, especially for the Einhell high pressure cleaner TC-HP 90 and TC-HP 130 and the Einhell high pressure cleaner TE-HP 140 and TE-HP 170. This wide cleaning nozzle and brush ring of 30 cm allows you to clean surfaces such as patio tiles or cobblestones quickly and efficiently. In comparison to the standard nozzle, only half the time is taken. Thanks to the integrated cleaning agent tank with a volume of 550 ml, the cleaning agent can be applied simultaneously on the surface to be cleaned. Surface cleaner without cleaning agent is supplied.

This text is machine translated.

Features

  • Easy to install thanks to quick-coupler
  • Incl. 550 ml cleaning agent container

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)