• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4144019 4144019 Pressure washer hose Suitable for Einhell 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell 4144019 4144019 Pressure washer hose Suitable for Einhell 1 pc(s)

  • Original Einhell high-pressure hose (PVC)
  • Suitable for the Einhell high pressure cleaner TC-HP 90 and TC-HP 130
  • Suitable for the Einhell high pressure cleaner TE-HP 140 and TE-HP 170
  • High pressure hose made of robust PVC
  • Suitable for up to 200 bar

Technical specifications

Product type

Pressure washer hose

Suitable for

Einhell

Hose length

6 m

Dim

(L x W x H) 26 x 26 x 4.2 cm

Length

26 cm

Width

26 cm

Height

4.2 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754399 Einhell 4144019 4144019 Pressure washer hose Suitable for Einhell 1 pc(s)

Description

The original Einhell high pressure hose PVC is a suitable accessory or spare part for the Einhell high pressure cleaner, especially for the Einhell high pressure cleaner TC-HP 90 and TC-HP 130 and the Einhell high pressure cleaner TE-HP 140 and TE-HP 170. Made of sturdy and durable PVC, the high-pressure hose is suitable for applications of up to 200 bar. Thanks to its length of 6 meters, a wide range and freedom of movement is possible in all types of high pressure cleaning. The high-pressure hose can be mounted to the fitting connection of the high-pressure cleaner using a simple push and turn mechanism. Supplied with a high pressure hose.

This text is machine translated.

Features

  • Wide range of movement, thanks to a length of 6 m.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)