• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4144020 4144020 Deflector Suitable for Einhell 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell 4144020 4144020 Deflector Suitable for Einhell 1 pc(s)

  • Original Einhell angle nozzle as an accessory for high-pressure cleaners
  • Suitable for the Einhell high pressure cleaner TC-HP 90 and TC-HP 130
  • Suitable for the Einhell high pressure cleaner TE-HP 140 and TE-HP 170
  • Angled nozzle with 90° inclination angle
  • Ideal for cleaning gutters

Technical specifications

Product type

Deflector

Suitable for

Einhell

Dim

(L x W x H) 68 cm x 40 mm x 465 mm

Length

68 cm

Width

40 mm

Height

465 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754406 Einhell 4144020 4144020 Deflector Suitable for Einhell 1 pc(s)

Description

The original Einhell angle nozzle is a suitable accessory or replacement part for the Einhell high pressure cleaner, specially for the Einhell TC-HP 90 and TC-HP 130 high pressure cleaner or the Einhell TE-HP 140 and TE-HP 170 high pressure cleaner. With the nozzle angled at 90° difficult to reach areas, such as the underbody of a vehicle or the gutter of a house, can be nevertheless cleaned quickly and thoroughly. Thanks to the quick-coupler with a simple pressing and turning mechanism on the spray gun of the high-pressure cleaner the nozzle can be mounted quickly and easily. Supplied with an angular nozzle.

This text is machine translated.

Features

  • Simple nozzle change thanks to quick coupler

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)