• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4144024 4144024 Pressure washer accessories 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell high-pressure cleaner accessories Metal extension

  • Original Einhell metal extension
  • Suitable for the Einhell high pressure cleaner TC-HP 90 and TC-HP 130
  • Suitable for the Einhell high pressure cleaner TE-HP 140 and TE-HP 170
  • Metal extension with a length of 2 m.
  • Suitable for a working pressure of max. 180 bar

Technical specifications

Product type

Pressure washer accessories

Dim

(L x W x H) 209 x 5 x 5 cm

Length

209 cm

Width

5 cm

Height

5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754374 Einhell 4144024 4144024 Pressure washer accessories 1 pc(s)

Description

The original Einhell metal extension is a suitable accessory or replacement part for the Einhell high pressure cleaner, especially for the Einhell TC-HP 90 and TC-HP 130 high pressure cleaner and the Einhell TE-HP 140 and TE-HP 170 high pressure cleaner. The 2 meter long metal extension extends the range of applications of the high-pressure cleaner. Thus, it is an ideal tool for cleaning gutters or roofs from the floor. The extension is suitable for work with a high-pressure cleaner up to 180 bar. The delivery contains a metal extension, a lance extension and an angle nozzle with a angle of inclination of 90° for cleaning hard to reach places.

This text is machine translated.

Features

  • With 6 bits. Angle nozzle with a tilt angle of 90°
  • With 6 bits. Lance extension

Scope of delivery

  • 1x Metal extension
  • 1x lance extension
  • 1x angular nozzle

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)