
Highlights & Details
Dirt water pump GH-DP 6315 N
- Max. delivery capacity 17000 L/h
- Max. delivery height 8 m
- Max. size of foreign particles 15 mm
Technical specifications
- Power cord: H07RN-F
- Product type
Effluent sump pump
- Max. delivery head
8 m
- Max. feed rate
17000 l/h
- Max. discharge pressure
0.8 bar
- Operating voltage
230 V
- Power consumption (P1)
630 W
- Pressure connection
47.81 mm (1 1/2") OT
- Max. size of solids
15 mm
- Immersion depth
5 m
- Max. cable length
10 m
- Float switch
Yes
- Length
223 mm
- Width
181 mm
- Height
400 mm
- (Ø)
160 mm
- Dim
(Ø x H) 160 mm x 400 mm
- Weight
4.67 kg
IPX8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 376955 Einhell 4170491 GC-DP 6315 N Effluent sump pump 17000 l/h 8 m
User & Safety Instructions
User & Safety Instructions 376955 Einhell 4170491 GC-DP 6315 N Effluent sump pump 17000 l/h 8 m
Warranty Terms
Warranty Terms 376955 Einhell 4170491 GC-DP 6315 N Effluent sump pump 17000 l/h 8 m
Description
Features
- HandleContinuously adjustable float switchHigh-quality mechanical sealStainless steel pump housingCable tidy90 ° angle with universal connector
Scope of delivery
- 1x dirt water pump GC-DP 6315 N1x universal adapter, angle 90°
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































