
Highlights & Details
TOOLCRAFT Flat suction pool cover pump
- For pumping out accumulated water on pool covers or use as a submersible
- pump
- Automatic and manual operation
- Pump until 13mm residual water level
Technical specifications
- Water temperature max. 35 °C
- Cable type H05RN-F 3G 0.75 mm²
- Lowest start level of the pump: 25.4 mm
- Lowest suction level of the pump: 12.7 mm
- Product type
Wet intake submersible pump
- Max. delivery head
7 m
- Max. feed rate
7000 l/h
- Max. discharge pressure
0.7 bar
- Operating voltage
230 V AC
- Power consumption (P1)
400 W
- Pressure connection
25 mm (1") Ø
32 mm (1 1/4") Ø
- Max. size of solids
5 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Length
320 mm
- Width
223 mm
- Height
170 mm
- Dim
(L x W x H) 320 x 223 x 170 mm
- Weight
4.18 kg
IPX8
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997639 TOOLCRAFT TO-8992917 Wet intake submersible pump 7000 l/h 7 m
Warranty Terms
Warranty Terms 2997639 TOOLCRAFT TO-8992917 Wet intake submersible pump 7000 l/h 7 m
Description
Features
- Dry run protection
- Pump can start from a water level of 26 mm
- Flow rate: max. 7000 l/h
- Delivery height: max. 7 m
- IPX8
- Overheat protection
Scope of delivery
- Pool cover pump
- Hose adapter
- Hoisting rope
- User manual
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























