
Highlights & Details
TOOLCRAFT 3-in-1 Submersible Pump for Clear/Dirty Water, with adjustable base and quick connection, 400 W, 13000 l/h
- For clear or dirty water application with particles up to 35 mm grain size
- 1mm / 15mm / 35mm adjustable pump base and floater switch
- With auto / manual mode
Technical specifications
- Product type
Effluent sump pump
- Max. delivery head
6 m
- Max. feed rate
13000 l/h
- Max. discharge pressure
0.6 bar
- Operating voltage
220 V AC
230 V AC
240 V AC
- Power consumption (P1)
400 W
- Pressure connection
38 mm (1 1/2") Ø
- Connection
Hose connection: G1-1/2''
- Max. size of solids
35 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Float switch
Yes
- Overload protection
Yes
- Length
215 mm
- Width
325 mm
- Height
180 mm
- Dim
(L x W x H) 215 x 325 x 180 mm
- Weight
4.55 kg
IPX8
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402410 TOOLCRAFT TO-10207230 Q400B256 Effluent sump pump 13000 l/h 6 m
Warranty Terms
Warranty Terms 3402410 TOOLCRAFT TO-10207230 Q400B256 Effluent sump pump 13000 l/h 6 m
Description
Features
- Adjustable float switch
- Manual continuous operation possible by fixing float switch vertically on frame
- Flow rate: max. 13000 l/h
- Delivery height: max.6 m
- IPX8
Scope of delivery
- 1x Submersible pump
- 1x Hose adapter
- 1x Manual
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































