
Highlights & Details
Immersion motor pump one MS
- With magnetic float switch
Technical specifications
- Product type
Submersible pump
- Max. delivery head
9 m
- Max. feed rate
10500 l/h
- Max. discharge pressure
0.9 bar
- Operating voltage
230 V
- Power consumption (P1)
510 W
- Power (P2)
250 W
- Pressure connection
39.0 mm (1 1/4") IT
- Connection
39 mm (1 1/4") IG
- Max. size of solids
10 mm
- Immersion depth
5 m
- Max. cable length
5 m
- Float switch
Yes
- Overload protection
Yes
- Height
320 mm
- (Ø)
220 mm
- Dim
(Ø x H) 220 mm x 320 mm
- Weight
5.3 kg
Documents & Downloads
Datasheet
Datasheet 555001 Ebara 1712100000 Best One MS Submersible pump 10500 l/h 9 m
User & Safety Instructions
User & Safety Instructions 555001 Ebara 1712100000 Best One MS Submersible pump 10500 l/h 9 m
User & Safety Instructions 555001 Ebara 1712100000 Best One MS Submersible pump 10500 l/h 9 m
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 331.48*
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























