
Highlights & Details
Low-voltage submersible pump 12 V, 2 A,720 l/h
- Ideal for backup battery pump
- Quiet and vibrationless operation
- Completely submersible
Technical specifications
- Operating voltage
12 V DC
- Hose connector
12 mm
- Max. delivery head
6 m
- Max. discharge pressure
0.6 bar
- Max. feed rate
720 l/h
- Max. cable length
1 m
- Length
48 mm
- Width
96 mm
- Height
40 mm
- Dim
(L x W x H) 48 x 96 x 40 mm
- Weight
148 g
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage submersible pump
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386382 TOOLCRAFT TO-7159146 Low voltage submersible pump 720 l/h 12 V DC
Conformity certificate
Conformity certificate 2386382 TOOLCRAFT TO-7159146 Low voltage submersible pump 720 l/h 12 V DC
Warranty Terms
Warranty Terms 2386382 TOOLCRAFT TO-7159146 Low voltage submersible pump 720 l/h 12 V DC
Description
This text is machine translated.
Features
- 18AWG, 1 m long lead
- IPX8
Scope of delivery
- Pump
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 40.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































