
Highlights & Details
Low-voltage pressurised water pump 12 V, 258l/h
- 2 chamer diaphragm pump
- Compact design
- Self-priming
Technical specifications
- Operating voltage
12 V DC
- Hose connector
10 mm
- Max. delivery head
20 m
- Max. discharge pressure
2 bar
- Max. feed rate
258 l/h
- Length
98 mm
- Width
62 mm
- Height
169 mm
- Dim
(L x W x H) 98 x 62 x 169 mm
- Weight
600 g
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage pressure water pump
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386385 TOOLCRAFT TO-7159155 Low voltage pressure water pump 258 l/h 12 V DC
Conformity certificate
Conformity certificate 2386385 TOOLCRAFT TO-7159155 Low voltage pressure water pump 258 l/h 12 V DC
Warranty Terms
Warranty Terms 2386385 TOOLCRAFT TO-7159155 Low voltage pressure water pump 258 l/h 12 V DC
Description
This text is machine translated.
Features
- 1 mm², 33 cm long lead
Scope of delivery
- Pump
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 50.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































